Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
91J500E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
1.5 W
Resistance Value:
500 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.5 x 3.6 mm
Terminal Pitch:
N/R
Res Wirewound 500 Ohm 5% 1.5W ±30ppm/°C Vitreous Enamel AXL
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$6.39
$159.750
50
$6.30
$315.000
100
$6.10
$610.000
250
$5.58
$1,395.000
500
$5.11
$2,555.000
1,000
$4.97
$4,970.000
2,500
$4.89
$12,225.000
5,000
+
$4.77
$23,850.000
DOWNLOADS