Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
93J2R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3.25 W
Resistance Value:
2 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
14.7 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 2 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL
Search Keywords:
93J2R0E
IN STOCK:
182
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$4.689
$117.225
100
$3.425
$342.500
250
$3.315
$828.750
500
$3.246
$1,623.000
1,000
$3.178
$3,178.000
2,500
$3.146
$7,865.000
5,000
$3.115
$15,575.000
7,500
+
$3.084
$23,130.000
DOWNLOADS