Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
93J50RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3.25 W
Resistance Value:
50 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
14.7 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 50 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
93J50RE
IN STOCK:
295
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$3.14
$78.500
100
$2.59
$259.000
250
$2.48
$620.000
500
$2.17
$1,085.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.99
$9,950.000
7,500
+
$1.96
$14,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8545
Aluminum Round Spacer - #10 ID - 5/16" OD - 3/4" Length.
1-85829-2
12 MODI HDR SRST .156CL
97-3057-1010-1
Shrink Boot Adapter Clamp
17S105KLF
Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor ...
6862-201-16278
Socket Contact - 16 to 20 AWG - Size 16 - Gold Plating - Crimp Termination.