Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J100E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 100 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J100E
IN STOCK:
697
Ships today, if you order in
Manufacturer Stock:
875
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
25
$3.32
$83.000
100
$3.22
$322.000
250
$3.00
$750.000
500
$2.72
$1,360.000
1,000
$2.62
$2,620.000
2,500
$2.56
$6,400.000
5,000
$2.49
$12,450.000
7,500
+
$2.46
$18,450.000
Product Guides