Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J10KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 10K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J10KE
IN STOCK:
0
On Order:
500
can ship 12/6/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$6.65
$166.250
50
$6.55
$327.500
100
$6.35
$635.000
250
$5.83
$1,457.500
500
$5.28
$2,640.000
1,000
$5.14
$5,140.000
2,500
$5.01
$12,525.000
5,000
+
$4.93
$24,650.000
Product Guides