Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
Bag
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
OHMITE's 95J10RE is a reliable and versatile resistor, ideal for various industrial and electronic applications. This resistor is designed with a resistance value of 10 ohms and offers an impressive 5% tolerance. With a power rating of 5 watts, it can handle higher power loads without compromising its performance.Crafted with precision, the 95J10RE features a temperature coefficient of ±30ppm/°C, ensuring stable and accurate resistance values even in varying environmental conditions. Encased in a durable vitreous enamel coating, this resistor offers exceptional thermal and mechanical protection, safeguarding against potential damage or performance degradation.Whether you require precise resistance for a circuit board or need a robust resistor for industrial machinery, the OHMITE 95J10RE is a reliable choice. It comes in an AXL bag, making it easy to store and transport, ensuring convenience and accessibility.
Search Keywords:
95J10RE
IN STOCK:
775
Ships today, if you order in
Manufacturer Stock:
150
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
25
$3.45
$86.250
100
$3.34
$334.000
250
$3.10
$775.000
500
$2.81
$1,405.000
1,000
$2.69
$2,690.000
2,500
$2.62
$6,550.000
5,000
$2.55
$12,750.000
7,500
+
$2.51
$18,825.000
Product Guides