Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J12KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
12 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 12K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J12KE
IN STOCK:
150
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$6.65
$166.250
50
$6.55
$327.500
100
$6.35
$635.000
250
$5.83
$1,457.500
500
$5.28
$2,640.000
1,000
$5.14
$5,140.000
2,500
$5.01
$12,525.000
5,000
+
$4.93
$24,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
125-1197-403
125 Series Lens Cap Stovepipe w Bezel Internal Fluting Clear
323990
Ring Tongue Terminal - M5 - #10 - 20 AWG - Natural.
750XBXRM4L-48D
General Purpose Relays
PIC480.241D
AC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-O...
MX16CEB
MX Series Power Contactor