help desk software

95J2K2E

Ohmite

Res Wirewound 2.2K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J2K2E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
2.2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
OHMITE part 95J2K2E is a reliable and high-quality resistor designed for various applications. This wirewound resistor offers a resistance of 2.2K Ohm with a tolerance of 5% and a power rating of 5W. It features a temperature coefficient of ±30ppm/°C and is built with a durable vitreous enamel coating. The resistor is manufactured in an AXL package, ensuring easy installation and optimal performance. Trust OHMITE's 95J2K2E resistor for exceptional stability and precision in your electronic circuits.
Search Keywords:
95J2K2E
IN STOCK: 408
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.659
$141.475
50
$4.855
$242.750
100
$4.358
$435.800
250
$4.106
$1,026.500
500
$3.968
$1,984.000
1,000
$3.948
$3,948.000
2,500
$3.928
$9,820.000
5,000 +
$3.909
$19,545.000
DOWNLOADS