Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J2K5
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
2.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 2.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J2K5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
275
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$6.14
$153.500
50
$5.61
$280.500
100
$5.44
$544.000
250
$5.33
$1,332.500
500
$5.30
$2,650.000
1,000
$5.27
$5,270.000
2,500
$5.25
$13,125.000
5,000
+
$5.22
$26,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
017711-0012
Connector Accessories Clamp with Bushing
MS91528-1D1B
Knob - Skirted Round - Plain Top - .700" Diameter - .782" Height - Black.
327
Incandescent Lamp T-3 1/4 Midget Flange Clear 4000 Hrs 28V
MS3102A20-27S
Conn Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port Automotive