Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J30RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
30 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 30 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J30RE
IN STOCK:
350
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$3.45
$86.250
100
$3.34
$334.000
250
$3.10
$775.000
500
$2.81
$1,405.000
1,000
$2.69
$2,690.000
2,500
$2.62
$6,550.000
5,000
$2.55
$12,750.000
7,500
+
$2.51
$18,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MSS420004
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
282841-2
PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.200" (5.08mm) Pitch - 30 to ...
42041
250 FASTON FLAG REC 18-12 AWG SPBZ
521210-1
POSI-LOK HSG.250-8 POS RAST5
AQV210EH
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube