help desk software
DATA SHEET

95J82R

Ohmite

Res Wirewound 82 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J82R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
82 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
Res Wirewound 82 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
95J82R
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 14
Can Ship immediately
You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
Multiple:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.962
$4.962
25
$4.511
$112.775
100
$3.641
$364.100
500 +
$3.156
$1,578.000
Tools/3D Models
Product Guides