help desk software
DATA SHEET

95J82RE

Ohmite

Res Wirewound 82 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
95J82RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
82 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
24.6 x 5.9 mm
Terminal Pitch:
N/R
The OHMITE part 95J82RE is a reliable and high-quality wirewound resistor with an impedance of 82 Ohm. With a tolerance of 5% and a power rating of 5W, this resistor is perfect for a wide range of applications. Its ±30ppm/°C temperature coefficient ensures consistent performance even when exposed to varying temperatures. The resistor features a vitreous enamel coating that offers excellent protection against environmental factors and ensures long-lasting durability. The AXL axial lead style adds ease of installation and makes it compatible with various circuit designs. Trust OHMITE's 95J82RE for precision and stability in your electrical projects.
Search Keywords:
95J82RE
IN STOCK: 325
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.45
$86.250
100
$3.34
$334.000
250
$3.10
$775.000
500
$2.81
$1,405.000
1,000
$2.69
$2,690.000
2,500
$2.62
$6,550.000
5,000
$2.55
$12,750.000
7,500 +
$2.51
$18,825.000
Tools/3D Models
Product Guides