Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AH10928V06000HE
RoHS:
Yes
HTS:
7604101000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Device Cooled:
N/A
Attachment Method:
Adhesive
Dimension:
152.4 x 247.65 x 57.91 mm
Thermal Resistance:
0.44 °C/W
Finish:
N/A
Life Cycle:
Discontinued
Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.44°C/W
Search Keywords:
AH10928V06000HE
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
15
can ship
12/6/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides