Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AH10928V07500IE
RoHS:
Yes
HTS:
7604101000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Device Cooled:
N/A
Attachment Method:
Adhesive
Dimension:
190 x 247.65 x 57.91 mm
Thermal Resistance:
0.39 °C/W
Finish:
N/A
Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.39°C/W
Search Keywords:
AH10928V07500IE
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$99.64
$99.640
5
$92.20
$461.000
10
$89.53
$895.300
25
$84.62
$2,115.500
50
$82.37
$4,118.500
100
$81.13
$8,113.000
250
+
$79.20
$19,800.000
Product Guides