help desk software
DATA SHEET

AH50600V05000FE

Ohmite

Heat Sink Passive Extruded Screw Mount Aluminum 6063-T5 1.3°C/W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AH50600V05000FE
RoHS:
Yes
HTS:
7604101000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Device Cooled:
N/A
Attachment Method:
Screw
Dimension:
127 x 99.67 x 30.73 mm
Thermal Resistance:
1.3 °C/W
Finish:
N/A
Life Cycle:
Discontinued
Heat Sink Passive Extruded Screw Mount Aluminum 6063-T5 1.3°C/W
Search Keywords:
AH50600V05000FE
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Manufacturer Stock:
30   can ship 12/6/24
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides