Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AP101-33R-J
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Tube
Termination Style:
Radial
Power Rating:
100,3.5 W
Resistance Value:
33 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-65 to 175 °C
Packaging:
N/A
Dimension:
16.01 x 5.21 x 20.96 mm
Terminal Pitch:
10.42 mm
The OHMITE AP101-33R-J is a high-quality resistor with a resistance value of 33 Ohm and a tolerance of 5%. It is designed to handle a power of 100/3.5W, making it ideal for a wide range of applications. The resistor has a temperature coefficient of ±100ppm/°C, ensuring accurate and reliable performance even in varying temperature conditions. The resistor is housed in a molded TO-247 RDL package, providing excellent thermal and mechanical stability. Trust OHMITE AP101-33R-J for superior resistor performance in your electronic projects.
Search Keywords:
AP10133RJ
IN STOCK:
365
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.50
$62.500
25
$12.31
$307.750
50
$12.12
$606.000
100
$11.94
$1,194.000
132
$11.76
$1,552.320
263
$7.27
$1,912.010
394
$5.76
$2,269.440
525
+
$5.64
$2,961.000
Product Guides
Product Changes