Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
AZ15GKE
RoHS:
Yes
HTS:
8533100600
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Termination Style:
Radial
Power Rating:
5.5 W
Resistance Value:
1.5 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 150 °C
Packaging:
N/A
Dimension:
30 x 26 x 26 mm
Terminal Pitch:
27 mm
The OHMITE part AZ15GKE is a high-quality resistor with a resistance value of 1.5 ohms and a tolerance of 10%. It is constructed with a reliable ceramic composition and has a power rating of 5.5 watts. This resistor features an epoxy coating for added durability and is designed with a radial lead style. It is a versatile and dependable component that is suitable for a wide range of applications.
Search Keywords:
AZ15GKE
IN STOCK:
0
On Order:
500
can ship 12/2/24
300
can ship 12/26/24
MOQ for out of Stock Qty:
50
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$63.92
$63.920
10
$39.83
$398.300
25
$30.53
$763.250
50
$29.13
$1,456.500
100
$28.36
$2,836.000
150
$27.94
$4,191.000
200
+
$27.52
$5,504.000
Product Guides