Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
The OHMITE part B12J10RE is a high-quality resistor designed for various electrical applications. This wirewound resistor offers a resistance of 10 Ohms with a tolerance of 5%, ensuring accurate and precise performance. The resistor is capable of handling a power rating of 12W, guaranteeing durability and reliability in demanding environments. With a temperature coefficient of ±260ppm/°C, this resistor maintains stability and consistency even in fluctuating conditions. It features a vitreous enamel coating, providing excellent protection against moisture, dust, and other contaminants. The resistor is equipped with an axial lead design, making it easy to install and connect.
Search Keywords:
B12J10RE
IN STOCK:
164
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.16
$104.000
50
$4.04
$202.000
100
$3.87
$387.000
250
$3.77
$942.500
500
$3.58
$1,790.000
1,000
$3.49
$3,490.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
930C1W1P5K-F
Cap Film 1.5uF 100V PP 10% (12.7 X 25.4mm) Axial 0.02 Ohm 105°C
CD15ED270JO3F
Mica Capacitor - Standard Dipped - 27pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
08-3518-10
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
PWR221T-50-6R00F
PWR221T-50 TO-220 TO-220-2Full Pack through hole resistor ±1% ±100ppm/C 6Ohms 50W
225P47391WD3
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 100VDC - 1.25 inch Hocke...