Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J1K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
The OHMITE part B12J1K0E is a high-quality, dependable resistor designed for a variety of electronic applications. This wirewound resistor has a resistance of 1K Ohm with a tolerance of 5%, making it ideal for precise and accurate circuitry. It has a power rating of 12W and a temperature coefficient of ±260 ppm/°C, ensuring reliable performance even in demanding environments. The resistor is encased in a durable vitreous enamel coating and features an axial lead for easy installation. Trust the OHMITE B12J1K0E resistor for your next project requiring stable and consistent resistance.
Search Keywords:
B12J1K0E
IN STOCK:
413
Can Ship immediately
On Order:
9
can ship 1/2/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$4.43
$110.750
50
$4.29
$214.500
100
$4.10
$410.000
250
$3.98
$995.000
500
$3.76
$1,880.000
1,000
$3.66
$3,660.000
2,500
$3.57
$8,925.000
5,000
+
$3.51
$17,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
591-3001-102F
591 Prism® SMD 3mm Sq BiColor R/G 2mA Sample
B12J7R5E
Res Wirewound 7.5 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
1581-2
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
3542-2
Conn Tip Jack F 1 POS ST Panel Mount 1 Port