Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J25RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
25 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
The OHMITE part B12J25RE is a durable and reliable wirewound resistor with a resistance of 25 Ohms and a tolerance of 5%. This resistor is designed to handle up to 12 watts of power and has a temperature coefficient of ±260ppm/°C. Encased in a vitreous enamel coating, the B12J25RE is built to withstand harsh environments and provide consistent performance. Ideal for a wide range of applications, this resistor is a versatile and high-quality component for your electronic projects.
Search Keywords:
B12J25RE
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$3.94
$98.500
100
$3.82
$382.000
250
$3.54
$885.000
500
$3.35
$1,675.000
1,000
$3.30
$3,300.000
2,500
$3.17
$7,925.000
5,000
$3.13
$15,650.000
7,500
+
$3.08
$23,100.000
Product Guides