Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J35RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
35 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 35 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B12J35RE
IN STOCK:
533
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.61
$115.250
50
$4.47
$223.500
100
$4.27
$427.000
250
$4.14
$1,035.000
500
$3.92
$1,960.000
1,000
$3.81
$3,810.000
2,500
$3.71
$9,275.000
5,000
+
$3.66
$18,300.000
Product Guides