Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J4K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
4 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 4K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B12J4K0E
IN STOCK:
84
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.11
$102.750
50
$3.99
$199.500
100
$3.83
$383.000
250
$3.72
$930.000
500
$3.53
$1,765.000
1,000
$3.45
$3,450.000
2,500
$3.36
$8,400.000
5,000
+
$3.31
$16,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7101-24-1100
High-Reliability Multi-pole Reed Relay, 1 Form A
08-350000-10
Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole
2-208224-1
Circular Connector Receptacle -37 Position - Female Sockets Solder - Gold.
OF220JE
Res Carbon Composition 22 Ohm 5% 0.5W(1/2W) ±500ppm/°C Molded AXL
3386R-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm...