help desk software
DATA SHEET

B12J7R5E

Ohmite

Res Wirewound 7.5 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B12J7R5E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
12 W
Resistance Value:
7.5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
44.45 x 7.94 mm
Terminal Pitch:
N/R
OHMITE part B12J7R5E is a high-quality, reliable wirewound resistor with a resistance of 7.5 Ohms, a tolerance of 5%, and a power rating of 12W. Designed with precision, this resistor features a temperature coefficient of ±260ppm/°C, ensuring stable and accurate performance under varying temperature conditions. The resistor is encased in a durable vitreous enamel coating, providing excellent protection against external factors. With an axial lead design, this resistor is easy to install and suitable for a wide range of applications requiring precise resistance and power handling capabilities.
Search Keywords:
B12J7R5E
IN STOCK: 128
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.36
$109.000
50
$4.22
$211.000
100
$4.04
$404.000
250
$3.92
$980.000
500
$3.70
$1,850.000
1,000
$3.61
$3,610.000
2,500
$3.51
$8,775.000
5,000 +
$3.46
$17,300.000
Tools/3D Models
Product Guides