Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J10R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J10R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$8.265
$8.265
25
$7.514
$187.850
50
$6.912
$345.600
100
$5.689
$568.900
250
$5.300
$1,325.000
500
$5.273
$2,636.500
1,000
$4.823
$4,823.000
2,500
$4.799
$11,997.500
5,000
+
$4.775
$23,875.000
Product Guides