Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 10 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J10RE
IN STOCK:
713
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.50
$137.500
50
$5.33
$266.500
100
$5.09
$509.000
250
$4.87
$1,217.500
500
$4.67
$2,335.000
1,000
$4.55
$4,550.000
2,500
$4.43
$11,075.000
5,000
+
$4.36
$21,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ESMQ251VSN182MA45S
Cap Aluminum Lytic 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 4550mA 2000h 85°C
EKMQ451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 1740mA 2000h 105°C
CG34.5L
High Voltage Gas Discharge Tube
M5060SB1600
Power Module - Circuit Type SB - 60 A Maximum Load Current - 600 VAC Operating Voltage Ran...
EKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C