Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J2K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
2 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 2K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J2K0E
IN STOCK:
0
On Order:
200
can ship 1/27/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.35
$133.750
50
$4.71
$235.500
100
$4.14
$414.000
250
$3.74
$935.000
500
$3.68
$1,840.000
1,000
$3.63
$3,630.000
2,500
$3.57
$8,925.000
5,000
+
$3.52
$17,600.000
Product Guides