Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J5R0
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
166
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$6.65
$166.250
50
$6.08
$304.000
100
$5.89
$589.000
250
$5.37
$1,342.500
500
$5.34
$2,670.000
1,000
$5.32
$5,320.000
2,500
$5.29
$13,225.000
5,000
+
$5.26
$26,300.000
Product Guides