Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J5R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
OHMITE part B20J5R0E is a high-quality resistor suitable for a variety of applications. This resistor is constructed with a wirewound design, ensuring excellent stability and durability. With a resistance of 5 ohms and a tolerance of 5%, it offers precise and reliable performance.Featuring a power rating of 20W and a temperature coefficient of ±400ppm/°C, this resistor can handle high power applications while maintaining its accuracy over a wide temperature range. Its vitreous enamel coating provides effective insulation and protection against external factors, ensuring long-term reliability.The B20J5R0E resistor is designed with an axial lead configuration, allowing for easy mounting and connectivity. It is a versatile component used in various electronics, telecommunications, industrial, and automotive systems.Choose OHMITE part B20J5R0E for its exceptional quality, high power handling capabilities, and reliable performance in demanding environments.
Search Keywords:
B20J5R0E
IN STOCK:
1,410
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.65
$141.250
50
$5.36
$268.000
100
$4.76
$476.000
250
$4.00
$1,000.000
500
$3.94
$1,970.000
1,000
$3.88
$3,880.000
2,500
$3.82
$9,550.000
5,000
+
$3.77
$18,850.000
Product Guides