Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J8K0
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
8 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
Res Wirewound 8K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B20J8K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
14
Can Ship immediately
You may purchase in-stock quantity up to 14
Minimum Order:
25
Available in less than min:
14
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$7.931
$7.931
25
$7.210
$180.250
50
$6.600
$330.000
100
$6.390
$639.000
250
$6.130
$1,532.500
500
$5.940
$2,970.000
1,000
$5.910
$5,910.000
2,500
$5.880
$14,700.000
5,000
+
$5.850
$29,250.000
Product Guides