Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20J8K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
20 W
Resistance Value:
8 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
50.8 x 11.11 mm
Terminal Pitch:
N/R
The OHMITE B20J8K0E is a versatile and reliable resistor designed for high-power applications. It features a resistance value of 8K ohms, with a tolerance of 5%, making it suitable for precision circuitry. The resistor is constructed using a high-quality wirewound design, ensuring excellent performance and long-term stability. With a power rating of 20 watts, it is capable of handling high power levels without any degradation in performance. The B20J8K0E resistor also features a temperature coefficient of ±260ppm/°C, ensuring consistent and accurate resistance values even in varying temperature conditions. Its vitreous enamel coating provides additional protection against moisture, heat, and other external factors, enhancing its durability and reliability. With an axial lead configuration, it can easily be mounted onto a circuit board or other electronic assemblies, making it an ideal choice for a variety of industrial and professional applications.
Search Keywords:
B20J8K0E
IN STOCK:
250
Ships today, if you order in
Manufacturer Stock:
25
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
25
$5.74
$143.500
50
$5.56
$278.000
100
$5.31
$531.000
250
$5.08
$1,270.000
500
$4.87
$2,435.000
1,000
$4.74
$4,740.000
2,500
$4.62
$11,550.000
5,000
+
$4.55
$22,750.000
Product Guides