Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B20NJ50RE-B
RoHS:
Yes
COO:
MX
Supplier Standard Pack
25
The B20NJ50RE-B is a small, exceptionally durable power resistor. It features all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures.
Search Keywords:
B20NJ50REBThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
170
Ships today, if you order in
Factory Lead-Time
10 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
6PCV-14-006
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
1725672
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
1754481
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754504
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...