Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B5J15KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5.25 W
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.88 x 6.35 mm
Terminal Pitch:
N/R
Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B5J15KE
IN STOCK:
252
Can Ship immediately
Manufacturer Stock:
5
can ship
7/15/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
8/28/24
Quantity
Unit Price
Ext. Price
25
$5.987
$149.675
50
$5.890
$294.500
100
$5.409
$540.900
250
$5.248
$1,312.000
500
$5.073
$2,536.500
1,000
$5.048
$5,048.000
2,500
$5.022
$12,555.000
5,000
+
$4.997
$24,985.000
DOWNLOADS