Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B8J100E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
8 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B8J100E
IN STOCK:
98
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$5.57
$139.250
50
$5.40
$270.000
100
$5.18
$518.000
250
$4.97
$1,242.500
500
$4.78
$2,390.000
1,000
$4.66
$4,660.000
2,500
$4.55
$11,375.000
5,000
+
$4.48
$22,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H-9110-B
Round Handle Steel Chrome Plating
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
F40J100E
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...