Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B8J30R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
8 W
Resistance Value:
30 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 30 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B8J30R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
83
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$6.786
$6.786
25
$6.169
$154.225
50
$6.108
$305.400
100
$5.587
$558.700
250
$5.354
$1,338.500
500
$4.677
$2,338.500
1,000
$4.654
$4,654.000
2,500
$4.630
$11,575.000
5,000
+
$4.607
$23,035.000
Product Guides