Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
B8J350
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
8 W
Resistance Value:
350 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
25.4 x 7.94 mm
Terminal Pitch:
N/R
Res Wirewound 350 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords:
B8J350
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
2
can ship
7/15/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
can ship
8/28/24
Quantity
Unit Price
Ext. Price
25
$5.106
$127.650
50
$5.080
$254.000
100
$4.717
$471.700
250
$4.617
$1,154.250
500
$4.521
$2,260.500
1,000
$4.498
$4,498.000
2,500
$4.476
$11,190.000
5,000
+
$4.453
$22,265.000
DOWNLOADS