Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C300K15R
RoHS:
No
COO:
MX
Supplier Standard Pack
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
15 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 15 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
C300K15R
IN STOCK:
16
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$50.56
$101.120
25
$48.03
$1,200.750
50
$45.63
$2,281.500
100
+
$20.74
$2,074.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D100K15KE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 15K Ohms
C300K5R0E
Res Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
C300K6R3E
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
E300K1R2E
Wirewound Resistors - Chassis Mount 300watt 1.2ohm 10% High Power