C300K5R0E
OhmiteRes Wirewound 5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C300K5R0E
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
The OHMITE part C300K5R0E is a high-quality, reliable resistor that is designed for applications requiring a resistance of 5 Ohms with a tolerance of 10%. This wirewound resistor has a power rating of 300W, ensuring it can handle high current loads without overheating. Featuring a vitreous enamel coating, this resistor offers excellent durability and resistance to moisture, chemicals, and mechanical stress. Additionally, the RDL lug bolt-on design makes it easy to securely mount and connect the resistor to a circuit. With a temperature coefficient of ±400ppm/°C, this OHMITE resistor provides stable performance over a wide range of temperatures. Whether you need it for industrial applications, power amplifiers, or other demanding electrical applications, the C300K5R0E resistor offers the reliable performance and longevity you require.
Search Keywords:
C300K5R0E
IN STOCK:
0
On Order:
250
can ship 10/28/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$32.97
$32.970
5
$28.16
$140.800
25
$26.65
$666.250
50
$26.38
$1,319.000
100
$24.02
$2,402.000
250
$23.78
$5,945.000
500
+
$23.54
$11,770.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
C300K6R3E
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
E300K1R2E
TEHCBS-16-19
Edge Locking Support - #6, M3.5 Thread Sizes - 1.000" (25.40mm) Between Board Height - 0.0...
C300K15R
Res Wirewound 15 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On