help desk software
DATA SHEET

C300KR50

Ohmite

Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C300KR50
RoHS:
No
HTS:
8533290000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
500 mOhm
Tolerance:
10 %
Temperature Coefficient:
±400 ppm/°C
Military Standard:
N/R
Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
C300KR50
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 25
Can Ship immediately
Manufacturer Stock:
1   can ship 12/2/24
Factory Lead-Time
16 Weeks can ship 3/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.03
$65.030
5
$45.45
$227.250
10
$41.58
$415.800
25
$37.09
$927.250
50
$36.31
$1,815.500
100
$36.13
$3,613.000
250 +
$35.95
$8,987.500
Tools/3D Models
Product Guides