help desk software
DATA SHEET

C60-075-VE

Ohmite

Heat Sink Passive TO-247/TO-264 Aluminum Alloy 6063-T5 Black Anodized .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
C60-075-VE
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Device Cooled:
TO-247,TO-264
Attachment Method:
Screw
Dimension:
75 x 65.5 x 41 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued
The OHMITE part C60-075-VE is a passive heat sink designed for TO-247 and TO-264 packages. Made of high-quality aluminum alloy 6063-T5, this heat sink provides efficient heat dissipation to prevent overheating of electronic components. Its black anodized finish adds an attractive appearance while also offering enhanced protection against corrosion. Ideal for applications requiring reliable thermal management, this heat sink is a must-have for electronic enthusiasts and professionals alike.
Search Keywords:
C60075VE
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 200
Ships today, if you order in
Manufacturer Stock:
214   can ship 12/6/24
Minimum Order:
5
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides