help desk software
DATA SHEET

CLA-T247-21E

Ohmite

Thrml Mgmt Access Heat Sink Clip .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CLA-T247-21E
RoHS:
Yes
HTS:
7604291000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Type:
Hardware
Material:
N/A
Color:
N/A
Fits Fan Size:
N/A
Family:
CLA-T247-21E
Operating Temperature:
N/A
Dimension:
N/A
The OHMITE CLA-T247-21E is a thermal management accessory designed for easy installation and removal of heat sinks. This component features a heat sink clip that provides secure attachment of heat sinks to the device, ensuring efficient heat dissipation in electronic applications. With the CLA-T247-21E, users can maintain optimal temperature regulation and enhance the performance and reliability of their electronic devices.
Search Keywords:
CLAT24721E
IN STOCK: 620
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.62
$16.200
100
$1.35
$135.000
250
$1.27
$317.500
500
$1.22
$610.000
1,000
$1.17
$1,170.000
2,500
$1.16
$2,900.000
5,000
$1.08
$5,400.000
7,500 +
$1.06
$7,950.000
Tools/3D Models
Product Guides