CLU2531
OhmiteRes POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CLU2531
RoHS:
No
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
25 KOhm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
31.78 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued & Replaced
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Search Keywords:
CLU2531
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$65.021
$65.021
2
$59.110
$118.220
3
$43.740
$131.220
6
+
$18.760
$112.560
Product Guides
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
208LS3
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
2A5
Rectangular Pushbutton Switch Cap. WHITE
85F10K
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL