CLU3511
OhmiteRes POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CLU3511
RoHS:
No
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
350 Ohm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
31.78 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Search Keywords:
CLU3511
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
1
$14.377
$14.377
5
$13.070
$65.350
25
$12.690
$317.250
50
$12.380
$619.000
100
$12.320
$1,232.000
250
$12.260
$3,065.000
500
$12.200
$6,100.000
1,000
+
$12.140
$12,140.000
Product Guides