CMU1011E
OhmiteRes POT 100 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CMU1011E
RoHS:
Yes
HTS:
8533310000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 Ohm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Res POT 100 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords:
CMU1011E
IN STOCK:
146
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$60.26
$60.260
5
$59.35
$296.750
10
$58.46
$584.600
13
$57.59
$748.670
25
$36.85
$921.250
38
$28.79
$1,094.020
50
+
$28.22
$1,411.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL62-7
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
W57-XB7A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
88SN1-05
Foot Switch - Electrical - Single Stage Momentary - SPDT (Form C) - 16A, 125-250VAC - 1/2H...
PT105SSQ
Toggle Switch - SPDT - Mom-Off-Mom - 10A 277VAC 28VDC - 17.20mm Round Actuator - 15/32-32 ...
DT06-2S-CE06
Conn Housing PL 2 POS Crimp ST Cable Mount Black Package Automotive