CMU1041
OhmiteRes POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CMU1041
RoHS:
No
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 KOhm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued
Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords:
CMU1041
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Ships today, if you order in
Product Guides