CMU1541
OhmiteRes Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CMU1541
RoHS:
No
HTS:
8533310000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
150 KOhm
Tolerance:
N/A
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.4 mm
Operating Temperature:
-55 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords:
CMU1541
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$99.35
$99.350
5
$24.73
$123.650
10
+
$22.75
$227.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
N-6A-Q-00905
N Type Handle For Bu-eca