Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
CP4A-114C-108E
RoHS:
Yes
HTS:
7604291000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Liquid Cold Plate
Material:
Aluminum
Color:
N/A
Fits Fan Size:
N/R
Family:
CP
Operating Temperature:
N/A
Dimension:
N/A
Thrml Mgmt Access Liquid Cold Plate 0.018°C/W Aluminum
Search Keywords:
CP4A114C108E
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$89.65
$89.650
5
$83.39
$416.950
10
$69.49
$694.900
25
$64.18
$1,604.500
50
$63.22
$3,161.000
100
$62.27
$6,227.000
250
+
$60.37
$15,092.500
Product Guides