D100K100
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K100
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
100 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 100 Ohms
Search Keywords:
D100K100
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$35.06
$35.060
5
$31.05
$155.250
25
$26.73
$668.250
50
$25.23
$1,261.500
100
$23.36
$2,336.000
250
$23.13
$5,782.500
500
+
$22.90
$11,450.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
D3V-11G31-1C25-K
Reliable basic switch with external lever - 11A (AC) - 6A (DC)– 250V -Contact gap 0.5 mm -...
D100K1K0
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1K Ohms
G6B-2114P-US-DC24
Power Relay 24VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
D50K10K
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 10K Ohms
DRTC06D06
Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Curre...