Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K1K0
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D100K1K0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$42.73
$42.730
5
$29.87
$149.350
25
$26.73
$668.250
50
$26.18
$1,309.000
100
$25.92
$2,592.000
250
$25.66
$6,415.000
500
+
$25.40
$12,700.000
Product Guides