D100K1K0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1K Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1K Ohms
Search Keywords:
D100K1K0E
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
3
can ship
10/28/24
On Order:
25
can ship 11/21/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$29.43
$29.430
10
$22.81
$228.100
25
$22.02
$550.500
50
$21.36
$1,068.000
100
$20.05
$2,005.000
250
$19.66
$4,915.000
500
+
$19.46
$9,730.000
DOWNLOADS