D100K1R0E
OhmiteResistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 1.0 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
D100K1R0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
100 W
Termination Style:
Radial Lug
Resistance Value:
1 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
The OHMITE part D100K1R0E is a high-quality wirewound resistor designed for various applications. It is equipped with radial lugs for convenient installation. This resistor has a power rating of 100W, ensuring excellent performance and durability. With a resistance of 1.0 Ohms and a low temperature coefficient of +/- 260ppm/°C, it provides accurate and stable resistance values, making it suitable for precise circuit operations. The resistor is coated with vitreous enamel for enhanced protection against environmental factors. Whether used for industrial, automotive, or electronic purposes, the OHMITE D100K1R0E offers exceptional quality and reliability.
Search Keywords:
D100K1R0E
IN STOCK:
71
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$35.95
$35.950
5
$30.70
$153.500
25
$29.05
$726.250
50
$28.61
$1,430.500
100
$26.19
$2,619.000
250
$25.79
$6,447.500
500
+
$25.41
$12,705.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2FC54-73
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...
D100K5R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 5.0 Ohms
E300K1R0E
Res Wirewound 1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
D100K3R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -Â (+/-) 260ppm/ÂC - 3.0 Ohms
21
Variable Transformer - 120 VAC Primary - 5A 0-120/0-140 VAC Secondary - 0.84 kVA Power - S...